Part Details for 260-N-T-10-H-1000-R-OC-1-S-SF-2-N by Encoder Products Company
Overview of 260-N-T-10-H-1000-R-OC-1-S-SF-2-N by Encoder Products Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260-N-T-10-H-1000-R-OC-1-S-SF-2-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239-260-N-T-10-H-1000-R-OC-1-S-SF-2-N-ND
|
DigiKey | 2.0" DIA INCREMENTAL ENCODER 1/2 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$366.0000 | Buy Now |
DISTI #
72459567
|
RS | Incremental Encoder, 2in dia, 1/2in through bore, front clamp, 0-100C, 1000 CPR | Encoder Products Company 260-N-T-10-H-1000-R-OC-1-S-SF-2-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$344.0400 / $366.0000 | RFQ |