Part Details for 260 by Switchcraft Conxall
Overview of 260 by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F675
|
Newark | Connector, Rca/Phono, Plug, 3 Position, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:6.35Mm, Connector Mounting:Cable Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Plastic Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1079-ND
|
DigiKey | CONN PLUG STEREO 6.35MM 3COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
43 In Stock |
|
$7.8986 / $13.0700 | Buy Now |
DISTI #
70214535
|
RS | Conn AV Phone Plug 3 Cont Sz 1/4" Insulated LITTEL-PLUG Screw Black Nickel | Switchcraft 260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$8.0900 / $11.2300 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
245 In Stock |
|
$8.2300 / $16.1700 | Buy Now |
DISTI #
000000000000070017
|
Sager | Phone Connectors 3 COND 1/4 BLACK Min Qty: 1 | 0 |
|
$6.6600 / $7.6000 | Buy Now |
DISTI #
1304290
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3022 / $8.8360 | Buy Now |
DISTI #
1304290
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Each | 0 |
|
$7.5802 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Plug M 3 POS Screw ST Cable Mount 3 Terminal 1 Port RoHS: Compliant |
245 In Stock |
|
$8.2300 / $16.1700 | Buy Now |
Part Details for 260
260 CAD Models
260 Part Data Attributes
|
260
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
260
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Screw Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Audio Type | PHONO | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW |