Part Details for 2600023-1 by TE Connectivity
Overview of 2600023-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2600023-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2035
|
Newark | Automotive Housing, Plug, 2Pos, Black, Product Range:Dt-Xt Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amp Dt-Xt Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 2600023-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 972 |
|
$0.5420 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5870 | Buy Now |
DISTI #
AMP2600023-1
|
Heilind Electronics | 2CCT BLACK PLUG W/SMALL SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2CCT BLACK PLUG W/SMALL SEAL | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2600023-1
|
TTI | Automotive Connectors 93445-1101 RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 46391 In Stock |
|
$0.6500 / $1.3600 | Buy Now |
DISTI #
AMP2600023-1
|
Interstate Connecting Components | 2CCT BLACK PLUG W/SMALL SEAL | 0 |
|
Buy Now | |
DISTI #
3778382
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 2POS, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 972 |
|
$0.9490 / $1.3716 | Buy Now |
DISTI #
3778382
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 2POS, BLACK RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 1016 |
|
$1.0118 / $1.6275 | Buy Now |
Part Details for 2600023-1
2600023-1 CAD Models
2600023-1 Part Data Attributes:
|
2600023-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600023-1
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.5 mm |
Alternate Parts for 2600023-1
This table gives cross-reference parts and alternative options found for 2600023-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2600023-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934451108 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 934451108 |
2600023-5 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 2600023-5 |
934451101 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 934451101 |
2600023-8 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 2600023-8 |
2600023-9 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 2600023-9 |
2600023-2 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 2600023-2 |
2600023-6 | Combination Line Connector, Plug | TE Connectivity | 2600023-1 vs 2600023-6 |