Part Details for 2600042-5 by TE Connectivity
Overview of 2600042-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2600042-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-2600042-5-ND
|
DigiKey | CONN RCPT HSG 12POS 4.45MM Min Qty: 10000 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2577 | Buy Now |
DISTI #
2600042-5
|
Avnet Abacus | (Alt: 2600042-5) Min Qty: 250 Package Multiple: 250 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2600042-5
2600042-5 CAD Models
2600042-5 Part Data Attributes:
|
2600042-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600042-5
TE Connectivity
Combination Line Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4.45 mm |
Alternate Parts for 2600042-5
This table gives cross-reference parts and alternative options found for 2600042-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2600042-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2600042-9 | Combination Line Connector, Receptacle | TE Connectivity | 2600042-5 vs 2600042-9 |
2600042-6 | Combination Line Connector, Receptacle | TE Connectivity | 2600042-5 vs 2600042-6 |
2600042-1 | Combination Line Connector, Receptacle | TE Connectivity | 2600042-5 vs 2600042-1 |
934446211 | Combination Line Connector, Receptacle | TE Connectivity | 2600042-5 vs 934446211 |
2600042-4 | Combination Line Connector, Receptacle | TE Connectivity | 2600042-5 vs 2600042-4 |