Part Details for 2600047-1 by TE Connectivity
Overview of 2600047-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2600047-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2059
|
Newark | Automotive Housing, Plug, 18Pos, Black, Product Range:Dt-Xt Series, Gender:Plug, No. Of Positions:18Positions, For Use With:Amp Dt-Xt Series Automotive Socket Contacts, Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity 2600047-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.2800 / $15.8900 | Buy Now |
DISTI #
DCH2600047-1
|
Heilind Electronics | 934457111 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18CCT PLUG BLACK KEYING A W/SEAL RoHS: Compliant |
100 On Order |
|
$9.2900 / $22.0000 | Buy Now |
DISTI #
2600047-1
|
TTI | Automotive Connectors 18CCT PLUG BLACK KEYING A W/SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.9700 | Buy Now |
DISTI #
DCH2600047-1
|
Interstate Connecting Components | 934457111 | 0 |
|
Buy Now | |
DISTI #
2600047-1
|
Avnet Abacus | Conn Housing Sealed Housing PL 18POS 4.66mm Straight Cable Mount (Alt: 2600047-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2600047-1
|
Avnet Abacus | Conn Housing Sealed Housing PL 18POS 4.66mm Straight Cable Mount (Alt: 2600047-1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 18CCT PLUG BLACK KEYING A W/SEAL RoHS: Compliant |
100 On Order |
|
$9.2900 / $22.0000 | Buy Now |
Part Details for 2600047-1
2600047-1 CAD Models
2600047-1 Part Data Attributes
|
2600047-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2600047-1
TE Connectivity
Combination Line Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4.66 mm |