-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0745
|
Newark | Terminal Block, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:17.5A Rohs Compliant: Yes |Wago 2601-1103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.7900 / $2.3300 | Buy Now |
DISTI #
2946-2601-1103-ND
|
DigiKey | TERM BLK PCB LEVER 3.5MM 3POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
892 In Stock |
|
$1.1084 / $2.8300 | Buy Now |
|
Future Electronics | PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 3-pole, gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2Bag |
|
$1.2400 / $1.4100 | Buy Now |
DISTI #
WAG2601-1103
|
Heilind Electronics | 3POS PCB TRM BLOCK,LEVR,HORIZ 3.5MM CTR,GRY,1.5 MM | Americas - 60 in Stock |
|
$1.3448 / $1.7214 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5100 / $2.1600 | Buy Now |
DISTI #
WAG2601-1103
|
Interstate Connecting Components | 3POS PCB TRM BLOCK,LEVR,HORIZ 3.5MM CTR,GRY,1.5 MM | 20 |
|
$1.3448 / $1.7214 | Buy Now |
DISTI #
09H792
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 3.5 mm, AWG 26-14, 17.5 A, push-in cage clamp, gray, 2601-1103 Min Qty: 1 | 90 |
|
$1.4120 | Buy Now |
DISTI #
4126047
|
element14 Asia-Pacific | TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1.6608 / $2.2217 | Buy Now |
DISTI #
4126047
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 3POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 200 |
|
$1.9162 / $2.5048 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy