-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0755
|
Newark | Terminal Block, Wire To Brd, 2Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In Lock, Rated Current:17.5A Rohs Compliant: Yes |Wago 2601-3102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
2946-2601-3102-ND
|
DigiKey | TERM BLK PCB LEVER 3.5MM 2POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
708 In Stock |
|
$0.7445 / $2.0900 | Buy Now |
|
Future Electronics | PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 2-pole, gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 50Bag |
|
$0.8250 / $1.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy