-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0763
|
Newark | Terminal Block, Wire To Brd, 10Pos/16Awg, Pitch Spacing:3.5Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In Lock, Rated Current:17.5A Rohs Compliant: Yes |Wago 2601-3110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$5.4100 / $6.9600 | Buy Now |
DISTI #
2946-2601-3110-ND
|
DigiKey | TERM BLK PCB LEVER 3.5MM 10POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
46 In Stock |
|
$3.7570 / $7.5100 | Buy Now |
|
Future Electronics | PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 10-pole, gray RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$4.2500 / $4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy