Part Details for 260111-C1 by Elesa+Ganter
Overview of 260111-C1 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260111-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.110-6-C1
|
TME | Handle, technopolymer PA, black, H: 35mm, L: 116mm, W: 22mm, F2: 1.5kN Min Qty: 1 | 13 |
|
$3.4100 / $4.4100 | Buy Now |