Part Details for 260111-C3 by Elesa+Ganter
Overview of 260111-C3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-111-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, With Damper, Lead Free | |
10120260-111-102LF | Amphenol Communications Solutions | 10120260-111-102LF-INFINX PLUG 4PAIR 5COL W | |
V62/22601-11XE | Texas Instruments | Enhanced-product, 500-mA low-noise low-IQ low-dropout regulator with reverse current pr 6-WSON -55 to 125 |
Price & Stock for 260111-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.110-6-C3
|
TME | Holder, technopolymer PA, black, H: 35mm, L: 116mm, W: 22mm, F2: 1.5kN Min Qty: 1 | 0 |
|
$3.6300 / $4.8300 | RFQ |