There are no models available for this part yet.
Overview of 260111-C6 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10120260-111-202LF | Amphenol Communications Solutions | Plug, 4 Pair, 5 Column, 6mm Height, 85Ω, With Damper, Lead Free | |
10120260-111-102LF | Amphenol Communications Solutions | 10120260-111-102LF-INFINX PLUG 4PAIR 5COL W |
Price & Stock for 260111-C6 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EBP.110-6-C6
|
TME | Holder, technopolymer PA, black, H: 35mm, L: 116mm, W: 22mm, F2: 1.5kN Min Qty: 1 | 0 |
|
$3.6300 / $4.8300 | RFQ |