Part Details for 2601SA-8 by Artisan Controls Corporation
Overview of 2601SA-8 by Artisan Controls Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2601SA-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1359
|
Newark | Time Delay Relay, Dpdt, 1024H, Contact Voltage Vdc:-, Time Min:0.1S, Time Max:1024H, Product Range:2601Sa Series, Contact Configuration:Dpdt, Contact Current:12A, Relay Mounting:Socket, Contact Voltage Vac:125V, Supply Voltage:115Vacrohs Compliant: Yes |Artisan Controls 2601SA-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4000 / $138.3200 | Buy Now |
DISTI #
70089092
|
RS | Timer 15 mA 120 VAC 120 VAC 0.1 Sec - 1024 Hrs DPDT Octal Plug-In | Artisan Controls 2601SA-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$100.4900 / $125.6100 | Buy Now |