Part Details for 260240-C4 by Elesa+Ganter
Overview of 260240-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260240-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.145-B-M6-C4
|
TME | Holder, technopolymer PA, black, H: 40.5mm, L: 147mm, W: 27mm, handle Min Qty: 1 | 0 |
|
$5.7400 / $7.5900 | RFQ |