Part Details for 260256-C1 by Elesa+Ganter
Overview of 260256-C1 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260256-C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.150-B-M8-C1
|
TME | Handle, technopolymer PA, black, H: 42mm, L: 159mm, W: 27mm, F2: 1.8kN Min Qty: 1 | 0 |
|
$5.5400 / $7.1300 | RFQ |