Part Details for 260256-C3 by Elesa+Ganter
Overview of 260256-C3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260256-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.150-B-M8-C3
|
TME | Holder, technopolymer PA, black, H: 42mm, L: 159mm, W: 27mm, F2: 1.8kN Min Qty: 1 | 8 |
|
$6.1700 / $8.1600 | Buy Now |