Part Details for 260262-C2 by Elesa+Ganter
Overview of 260262-C2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M926-02-622.0800 | Renesas Electronics Corporation | VCSO Based Clock Generator | |
M926-02-622.0800T | Renesas Electronics Corporation | VCSO Based Clock Generator |
Price & Stock for 260262-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EBP.140-8-FLX-C2
|
TME | Holder, polypropylene, black, H: 39mm, L: 144mm, W: 26mm, F2: 1kN Min Qty: 1 | 0 |
|
$9.3400 / $12.3700 | RFQ |