Part Details for 2605041181000 by Wurth Elektronik
Overview of 2605041181000 by Wurth Elektronik
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2605041181000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3820
|
Newark | Radio Module, 100Kbps, 868Mhz, Rf Modulation:2Fsk, Msk, Data Rate Max:100Kbps, Frequency Max:868Mhz, Sensitivity Dbm:-108Dbm, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Transmit Power:-, Module Interface:Uart, Supply Rohs Compliant: Yes |Wurth Elektronik 2605041181000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$27.0000 / $31.5300 | Buy Now |
DISTI #
732-2605041181000CT-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
738 In Stock |
|
$24.2001 / $29.2000 | Buy Now |
DISTI #
710-2605041181000
|
Mouser Electronics | Sub-GHz Modules WIRL-PRO8 Tarvos-I Radio Module 868MH RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
66S1036
|
Bürklin Elektronik | Tarvos-I Radio module 868MHz T&R, 2605041181000 Min Qty: 1 | 25 |
|
$27.7102 / $29.7310 | Buy Now |
DISTI #
2917627
|
element14 Asia-Pacific | RADIO MODULE, 100KBPS, 868MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$29.5882 / $34.2453 | Buy Now |
DISTI #
2917627RL
|
element14 Asia-Pacific | RADIO MODULE, 100KBPS, 868MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$29.5882 / $32.0017 | Buy Now |
DISTI #
2917627RL
|
Farnell | RADIO MODULE, 100KBPS, 868MHZ RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$25.9527 / $30.3156 | Buy Now |
DISTI #
2917627
|
Farnell | RADIO MODULE, 100KBPS, 868MHZ RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$25.9527 / $32.4408 | Buy Now |
Part Details for 2605041181000
2605041181000 CAD Models
2605041181000 Part Data Attributes:
|
2605041181000
Wurth Elektronik
Buy Now
|
Compare Parts:
2605041181000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |