Part Details for 26051060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26051060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26051060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9315
|
Newark | Beacon, Twinlight, Blue, 230Vac, Push-In Rohs Compliant: Yes |Werma 26051060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.2500 | Buy Now |
DISTI #
2582-26051060-ND
|
DigiKey | OPTICAL ELEMENT BLUE LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box |
7 In Stock |
|
$65.4600 | Buy Now |
DISTI #
71863047
|
RS | EvoSIGNAL, Mini Beacon, TwinLIGHT, Permanent and Blinking LED, 115-230VAC, Blue | WERMA 26051060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$82.2900 / $89.4500 | Buy Now |
DISTI #
WER-26051060
|
TME | Signaller: lighting, continuous light,blinking light, blue, IP66 Min Qty: 1 | 0 |
|
$63.7300 | RFQ |