There are no models available for this part yet.
Overview of 26051075 by WERMA SIGNALTECHNIK GMBH + CO KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 26051075 by WERMA SIGNALTECHNIK GMBH + CO KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ9316
|
Newark | Beacon, Twinlight, Blue, 24V, Push-In Rohs Compliant: Yes |Werma 26051075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.5400 / $75.3200 | Buy Now | |
DISTI #
2582-26051075-ND
|
DigiKey | OPTICAL ELEMENT BLUE LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box |
5 In Stock |
|
$76.9200 | Buy Now | |
DISTI #
71863049
|
RS | EvoSIGNAL, Mini Beacon, TwinLIGHT, Permanent, Blinking LED, 24 VAC / VDC, Blue | WERMA 26051075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.4700 / $77.6900 | RFQ | |
DISTI #
WER-26051075
|
TME | Signaller: lighting, continuous light,blinking light, blue, IP66 Min Qty: 1 | 0 |
|
$59.9300 | RFQ |