Part Details for 260879-000 by TE Connectivity
Overview of 260879-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 260879-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
260879-000
|
Avnet Americas | Space Grade Connector SKT - Bulk (Alt: 260879-000) RoHS: Not Compliant Min Qty: 28 Package Multiple: 1 Lead time: 34 Weeks, 5 Days Container: Bulk | 0 |
|
$367.1570 / $441.8330 | Buy Now |
DISTI #
RYCDK-621-0939-4S
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0939-4S 4-1191908-1,260879-000 | Americas - 0 in Stock |
|
$457.5736 | Buy Now |
|
Onlinecomponents.com | DK-621-0939-4S | 0 |
|
$398.4400 / $1,120.1400 | Buy Now |
DISTI #
RYCDK-621-0939-4S
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0939-4S 4-1191908-1,260879-000 | 0 |
|
$457.5736 | Buy Now |
DISTI #
260879-000
|
Avnet Asia | Space Grade Connector SKT (Alt: 260879-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 2 Lead time: 37 Weeks, 3 Days | 0 |
|
$431.7250 / $486.4507 | Buy Now |
|
Master Electronics | DK-621-0939-4S | 0 |
|
$398.4400 / $1,120.1400 | Buy Now |
Part Details for 260879-000
260879-000 CAD Models
260879-000 Part Data Attributes:
|
260879-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
260879-000
TE Connectivity
1 CONTACT(S), METAL, FEMALE, MIL SERIES CONNECTOR, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |