Part Details for 260P02507501 by Wiha Quality Tools
Overview of 260P02507501 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 260P02507501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06L3511
|
Bürklin Elektronik | Fine screwdriver, 2.5 mm, slotted, BL 75 mm, L 175 mm, 260P02507501 Min Qty: 1 | 6 |
|
$5.4746 / $6.5759 | Buy Now |