Part Details for 26101.05.12.C by igus Inc
Overview of 26101.05.12.C by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130261013345E1LF | Amphenol Communications Solutions | 8613 M CNR LF | |
10145226-1010N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Positions, 0.85mm (0.033in) Pitch. | |
10137926-1012LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 10 Positions, Non GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 26101.05.12.C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26101.05.12.C
|
TME | Bracket, 2600/2700, rigid, for cable chain Min Qty: 1 | 0 |
|
$30.9800 / $35.6600 | RFQ |