Part Details for 2611B by Keithley Instruments
Overview of 2611B by Keithley Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2611B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8036
|
Newark | Source Meter, Voltage & Current, 30.3W, No. Of Channels:1Channels, Product Range:2600B Series System Sourcemeter, Source Meter Function:Current/Resistance/Voltage Measure, Current/Voltage Source, Output Power:30.3W Rohs Compliant: Yes |Keithley 2611B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,740.0000 | Buy Now |
DISTI #
795-2611B
|
Mouser Electronics | Source Measure Units - SMUs SYSTEM SOURCEMETER - SINGLE CHANNEL, 200V RoHS: Compliant | 0 |
|
$9,740.0000 | Order Now |
DISTI #
70280724
|
RS | System SourceMeter, 1 Channel, 200 V | Keithley Instruments 2611B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,740.0000 | RFQ |
DISTI #
2249946
|
Farnell | SOURCEMETER, SINGLE, 200V, 10A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Each | 1 |
|
$10,245.5948 | Buy Now |
DISTI #
20868.1
|
TestEquity LLC | Keithley 2611B Single Channel SourceMeter, 200 V, 10 A Pulse | 0 |
|
$9,740.0000 | Buy Now |