Part Details for 2613200000 by Weidmüller Interface GmbH & Co. KG
Overview of 2613200000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2613200000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2613200000-ND
|
DigiKey | RJ45C5E R1D 3.2N4G/Y TY Min Qty: 600 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6500 | Buy Now |
DISTI #
2613200000
|
Avnet Americas | Connector RJ45 Receptacle 8 Position 1.27mm Solder Right Angle Through Hole 1 Port Tray (Alt: 2613200000) Min Qty: 600 Package Multiple: 600 | 0 |
|
$1.2565 / $1.4475 | Buy Now |
DISTI #
470-2613200000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45C5E R1D 3.2N4G/Y TY RoHS: Compliant | 0 |
|
$1.3100 / $1.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |