Part Details for 2614380000 by Weidmüller Interface GmbH & Co. KG
Overview of 2614380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2614380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1447
|
Newark | Fieldbus Coupler, Profibus Dp, Ip20, No. Of Analog Inputs:-, Supply Voltage:24Vdc, Ip/Nema Rating:Ip20, Product Range:-, Current Rating:10A Rohs Compliant: Yes |Weidmuller 2614380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$277.3500 / $298.6800 | Buy Now |
DISTI #
281-2614380000-ND
|
DigiKey | REMOTE I/O FIELDBUS COUPLER, IP2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$264.7128 / $294.1300 | Buy Now |
DISTI #
2614380000
|
Avnet Americas | Field Bus Coupler Bus Coupler 24V 10A IP20 Push-In - Bulk (Alt: 2614380000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83AH1447
|
Avnet Americas | Field Bus Coupler Bus Coupler 24V 10A IP20 Push-In - Bulk (Alt: 83AH1447) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$286.7400 / $347.9100 | Buy Now |
DISTI #
470-2614380000
|
Mouser Electronics | I/O Modules UR20-FBC-PB-DP-V2 | 0 |
|
$271.8500 / $295.4700 | Order Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, PROFIBUS DP-V1 RoHS: Compliant | 3 Factory Stock |
|
$261.2900 / $281.5000 | Buy Now |
DISTI #
2614380000
|
Avnet Americas | Field Bus Coupler Bus Coupler 24V 10A IP20 Push-In - Bulk (Alt: 2614380000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
83AH1447
|
Avnet Americas | Field Bus Coupler Bus Coupler 24V 10A IP20 Push-In - Bulk (Alt: 83AH1447) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$286.7400 / $347.9100 | Buy Now |
|
Master Electronics | U-Remote I/O fieldbus coupler, IP20, PROFIBUS DP-V1 RoHS: Compliant | 3 Factory Stock |
|
$261.2900 / $281.5000 | Buy Now |