Part Details for 2615/20-WH-500 by Daburn Electronics & Cable
Overview of 2615/20-WH-500 by Daburn Electronics & Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2615CGN-1#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2615IGN#PBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead | |
LTC2615CGN#TRPBF | Analog Devices | Octal 14-B R2R DACs in 16-Lead |
Price & Stock for 2615/20-WH-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2615/20-WH-500-ND
|
DigiKey | HOOK-UP STRND 20AWG WHT 500' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
1 In Stock |
|
$74.9925 / $103.8800 | Buy Now |