Part Details for 2615 by Leviton Manufacturing Co
Overview of 2615 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72049851
|
RS | Flanged Inlet Locking Receptacle, 30A, 125V, L5-30P, 2P, 3W, White, Ind Grade | Leviton 2615 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$38.0500 / $49.4100 | Buy Now |
|
Onlinecomponents.com | Locking Flanged Inlet with Grounding - 30 Amp - 125 Volt - NEMA L5-30P - 2 Pole - 3 Wire - White. |
78 In Stock |
|
$36.7700 / $48.6700 | Buy Now |
DISTI #
74066612
|
Verical | Conn NEMA L5-30P RCP 2Power/1Ground POS Screw ST Flange Mount 3 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 75 |
|
$45.4538 / $61.0665 | Buy Now |
|
Master Electronics | Locking Flanged Inlet with Grounding - 30 Amp - 125 Volt - NEMA L5-30P - 2 Pole - 3 Wire - White. |
78 In Stock |
|
$36.7700 / $48.6700 | Buy Now |