Part Details for 2616 BK005 by Alpha Wire
Overview of 2616 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2616 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6630
|
Newark | Hook-Up Wire, 16Awg, Black, 30.5M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2616 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$283.2500 / $286.1400 | Buy Now |
DISTI #
216-2616BK005-ND
|
DigiKey | HOOK-UP STRND 16AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
7 In Stock |
|
$179.6308 / $233.1500 | Buy Now |
DISTI #
602-2616-100-02
|
Mouser Electronics | Hook-up Wire 2616 BLACK 100 FT, 16 AWG 600V 300C PFA RoHS: Compliant | 9 |
|
$179.6300 / $233.1500 | Buy Now |
DISTI #
72494369
|
RS | Thermo Thin Hook-up Wire, 16Awg, 600V, PFA, Black | Alpha Wire 2616 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$241.8200 / $274.7900 | RFQ |
DISTI #
2616-BK005
|
TME | Wire, ThermoThin, stranded, Cu, 16AWG, PFA, black, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$186.8600 | RFQ |
DISTI #
3790527
|
element14 Asia-Pacific | HOOK-UP WIRE, 16AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$188.1521 / $244.2088 | Buy Now |
DISTI #
3790527
|
Farnell | HOOK-UP WIRE, 16AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$155.2718 | Buy Now |
Part Details for 2616 BK005
2616 BK005 CAD Models
2616 BK005 Part Data Attributes
|
2616 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2616 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |