Part Details for 2616 BR001 by Alpha Wire
Overview of 2616 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2616 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6633
|
Newark | Hook-Up Wire, 16Awg, Brown, 305M, Jacket Material:Pfa, Jacket Color:Brown, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2616 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$1,000.0000 | Buy Now |
DISTI #
216-2616BR001-ND
|
DigiKey | HOOK-UP STRND 16AWG BROWN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,414.5400 / $1,521.0000 | Buy Now |
DISTI #
602-2616-1000-07
|
Mouser Electronics | Hook-up Wire 2616 BROWN 1000 FT, 16 AWG 600V 300C PFA RoHS: Compliant | 0 |
|
$1,414.5300 / $1,520.9900 | Order Now |
DISTI #
72494372
|
RS | Thermo Thin Hook-up Wire, 16Awg, 600V, PFA, Brown | Alpha Wire 2616 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,674.8600 / $2,131.6500 | RFQ |
DISTI #
70739322
|
Verical | Hook-up Wire, Single Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,219.5122 | Buy Now |
DISTI #
2616-BR001
|
TME | Wire, ThermoThin, stranded, Cu, 16AWG, PFA, brown, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$1,471.3000 / $1,681.4900 | RFQ |
Part Details for 2616 BR001
2616 BR001 CAD Models
2616 BR001 Part Data Attributes
|
2616 BR001
Alpha Wire
Buy Now
|
Compare Parts:
2616 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |