Part Details for 2616 GR005 by Alpha Wire
Overview of 2616 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2616 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6636
|
Newark | Hook-Up Wire, 16Awg, Green, 30.5M, Jacket Material:Pfa, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2616 GR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$283.2500 / $286.1400 | Buy Now |
DISTI #
216-2616GR005-ND
|
DigiKey | HOOK-UP STRND 16AWG GREEN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$179.6308 / $233.1500 | Buy Now |
DISTI #
602-2616-100-04
|
Mouser Electronics | Hook-up Wire 2616 GREEN 100 FT, 16 AWG 600V 300C PFA RoHS: Compliant | 1 |
|
$179.6300 / $274.7900 | Buy Now |
DISTI #
72494375
|
RS | Thermo Thin Hook-up Wire, 16Awg, 600V, PFA, Green | Alpha Wire 2616 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$221.4900 / $233.1500 | RFQ |
DISTI #
2616-GR005
|
TME | Wire, ThermoThin, stranded, Cu, 16AWG, PFA, green, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$186.8600 | Buy Now |
Part Details for 2616 GR005
2616 GR005 CAD Models
2616 GR005 Part Data Attributes
|
2616 GR005
Alpha Wire
Buy Now
|
Compare Parts:
2616 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |