Part Details for 2616 by Adafruit Industries
Overview of 2616 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC4627
|
Newark | Pitft Plus 3.2In Touchscreen For Raspberry Pi, For Use With:-, Product Range:-, Kit Contents:Add-On Board, Pitft Plus Raspberry Pi Hat Rohs Compliant: Yes |Adafruit 2616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 | Buy Now |
DISTI #
1528-2049-ND
|
DigiKey | TOUCHSCREEN TFT 320X240 3.2 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.9500 | Buy Now |
DISTI #
485-2616
|
Mouser Electronics | Display Development Tools 3.2" TFT Resistive Touchscreen RoHS: Compliant | 0 |
|
$44.9500 | Order Now |
DISTI #
V99:2348_14717415
|
Arrow Electronics | PiTFT Plus 320x240 3.2" TFT + Resistive Touchscreen RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 27 |
|
$3.5499 / $39.9500 | Buy Now |
DISTI #
25611623
|
Verical | PiTFT Plus 320x240 3.2" TFT + Resistive Touchscreen RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 27 |
|
$39.9500 | Buy Now |
Part Details for 2616
2616 CAD Models
2616 Part Data Attributes
|
2616
Adafruit Industries
Buy Now
|
Compare Parts:
2616
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |