Part Details for 26171-910-01 by Orion Fans
Overview of 26171-910-01 by Orion Fans
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26171-910-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1729-ND
|
DigiKey | CORD 16AWG 320C14 - C13 9.84' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
103 In Stock |
|
$9.7121 / $16.0700 | Buy Now |
DISTI #
70103729
|
RS | Cord, Power, C14, C13, 3 Cond SJT Cbl, 910", 16 AWG, Black, Thermoplastic Ins | Orion Fans 26171-910-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9000 / $16.0700 | RFQ |
|
Onlinecomponents.com | SJT Series 13 VAC 9'10" Long NEMA C-13 Straight 3 Conductor Power Cord |
45 In Stock |
|
$9.4800 / $15.9900 | Buy Now |
|
Master Electronics | SJT Series 13 VAC 9'10" Long NEMA C-13 Straight 3 Conductor Power Cord |
45 In Stock |
|
$9.4800 / $15.9900 | Buy Now |
|
Neutron USA | Cord, Power, C14, C13, 3 Cond SJT Cbl, 9', 10", , 16 AWG, Black, Thermoplastic Ins | 0 |
|
$74.6300 | Buy Now |
Part Details for 26171-910-01
26171-910-01 CAD Models
26171-910-01 Part Data Attributes:
|
26171-910-01
Orion Fans
Buy Now
|
Compare Parts:
26171-910-01
Orion Fans
|
Samacsys Manufacturer | Orion Fans |