Part Details for 2618890000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2258
|
Newark | Relay Socket, 10A, 250V, Screw, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:-, Current Rating:10A, Voltage Rating:250V, Product Range:Term Series Rohs Compliant: Yes |Weidmuller 2618890000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $16.4400 | Buy Now |
DISTI #
281-2618890000-ND
|
DigiKey | RELAY SOCKET, IP20, 230 V AC &PL Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$13.4720 | Buy Now |
DISTI #
2618890000
|
Avnet Americas | Base for TERM Series Solid State Relay 1 CO Push-In (Alt: 2618890000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618890000
|
Mouser Electronics | Terminal Block Interface Modules TRP 230VAC RC 1CO EMPTY RoHS: Compliant | 0 |
|
$10.1300 / $15.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $11.4100 | Buy Now |
DISTI #
TRP-230AC-RC-1CO-E
|
TME | Socket, 10A, for DIN rail mounting, -40÷60°C, 87.8x89.4x6.4mm Min Qty: 1 | 0 |
|
$13.9600 / $18.5100 | RFQ |