Part Details for 262102 by Amphenol Corporation
Overview of 262102 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262102
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262102
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9625 / $4.8825 | Buy Now |
DISTI #
523-262102
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX RIGHT ANGLE PLUG STANDARD CABLE RoHS: Compliant | 321 |
|
$3.9400 / $5.8300 | Buy Now |
DISTI #
61728616
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 16 Package Multiple: 1 | Americas - 46 |
|
$4.8681 / $5.0866 | Buy Now |
|
Quest Components | 360 |
|
$5.1563 / $9.3750 | Buy Now | |
DISTI #
262102
|
TTI | RF Connectors / Coaxial Connectors MMCX RIGHT ANGLE PLUG STANDARD CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 2357 In Stock |
|
$3.9000 / $5.3500 | Buy Now |
DISTI #
262102
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9625 / $4.8825 | Buy Now |
DISTI #
262102
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 262102
262102 CAD Models
262102 Part Data Attributes:
|
262102
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262102
Amphenol Corporation
RF MMCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG-178B/U; RG-196A/U | |
Body Depth | 0.276 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |