-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262104
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 262104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 500 |
|
$4.4875 / $6.1845 | Buy Now |
DISTI #
99H6670
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 99H6670) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 88 Partner Stock |
|
$6.5500 / $7.1400 | Buy Now |
DISTI #
523-262104
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX VERTICAL PCB JACK GOLD RoHS: Compliant | 601 |
|
$4.5600 / $6.2200 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
262104
|
TTI | RF Connectors / Coaxial Connectors MMCX VERTICAL PCB JACK GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 326 In Stock |
|
$3.9000 / $6.1600 | Buy Now |
DISTI #
262104
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 262104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 500 |
|
$4.4875 / $6.1845 | Buy Now |
DISTI #
262104
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 262104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4875 / $6.1845 | Buy Now |
DISTI #
99H6670
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 99H6670) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 88 Partner Stock |
|
$6.5500 / $7.1400 | Buy Now |
DISTI #
262104
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 262104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 500 |
|
$4.4875 / $6.1845 | Buy Now |
DISTI #
262104
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 262104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.4875 / $6.1845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
262104
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262104
Amphenol Corporation
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 262104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73415-1474 | RF MMCX Connector | Molex | 262104 vs 73415-1474 |
MMCX-3005 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack | Harwin | 262104 vs MMCX-3005 |
73415-1473 | RF MMCX Connector | Molex | 262104 vs 73415-1473 |