Part Details for 26211060 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 26211060 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26211060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9322
|
Newark | Beacon, Twinlight, Red, 230Vac, Push-In Rohs Compliant: Yes |Werma 26211060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.2000 / $361.2600 | Buy Now |
DISTI #
2582-26211060-ND
|
DigiKey | COMPLETE UNIT RED LED DBL FL Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$320.3500 | Buy Now |
DISTI #
71863097
|
RS | EvoSIGNAL, Maxi Beacon, TwinLIGHT, Permanent and Blinking LED, 115-230VAC, Red | WERMA 26211060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$359.3600 | RFQ |
DISTI #
WER-26211060
|
TME | Signaller: lighting, continuous light,blinking light, red, IP66 Min Qty: 1 | 0 |
|
$272.3700 | RFQ |