Part Details for 262111 by Amphenol Corporation
Overview of 262111 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 262111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262111
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262111) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
262111
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 262111) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.9625 / $4.8825 | Buy Now |
DISTI #
523-262111
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX R/A CRIMP PLUG RG316 DOUBLE BRAID RoHS: Compliant | 366 |
|
$4.3400 / $6.6500 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | RF MMCX CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 10 |
|
$4.4297 / $8.8593 | Buy Now |
|
Quest Components | RF MMCX CONNECTOR, FEMALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, PLUG | 2 |
|
$43.7140 | Buy Now |
DISTI #
262111
|
TTI | RF Connectors / Coaxial Connectors MMCX R/A CRIMP PLUG RG316 DOUBLE BRAID pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.6900 / $4.9200 | Buy Now |
DISTI #
262111
|
Avnet Abacus | Conn MMCX PL 0Hz to 6GHz 50Ohm Crimp RA Cable Mount Gold (Alt: 262111) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 262111
262111 CAD Models
262111 Part Data Attributes
|
262111
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262111
Amphenol Corporation
RF MMCX Connector, Female, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG-316U/D | |
Body/Shell Style | PLUG | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |