-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6688
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm, Crimp, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316Db, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 262119 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7100 | Buy Now |
DISTI #
ARF3037-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
56 In Stock |
|
$4.8824 / $8.3700 | Buy Now |
DISTI #
70032765
|
RS | Connector, RF, MMCX Straight Crimp Jack for RG-316 Double Braided 50 Ohm | Amphenol RF 262119 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $7.9000 | RFQ |
DISTI #
AMR262119
|
Heilind Electronics | MMCX STRAIGHT CRIMP JACK RG-31 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector MMCX Straight Crimp Jack for RG-316 Double Braided 50 Ohm RoHS: Compliant | 0 |
|
$4.2800 / $7.3300 | Buy Now |
DISTI #
262119
|
TME | Plug, MMCX, female, straight, 50Ω, soldering,crimped, for cable Min Qty: 1 | 0 |
|
$5.2900 / $7.5600 | RFQ |
DISTI #
AMR262119
|
Interstate Connecting Components | MMCX STRAIGHT CRIMP JACK RG-31 | 0 |
|
Buy Now | |
DISTI #
262119
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
53070.1
|
TestEquity LLC | Amphenol RF 262119 RF MMCX Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$4.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy