There are no models available for this part yet.
Overview of 2621220000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2621220000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2621220000-ND
|
DigiKey | SM-FO 27/12.5 MM WS Min Qty: 1 Lead time: 11 Weeks Container: Box |
500 In Stock |
|
$0.9850 / $1.2300 | Buy Now | |
DISTI #
2621220000
|
Avnet Americas | Marker PE-Foam with Acrylic Self Adhesive White Polyester 12.5mm x 27mm Reel (Alt: 2621220000) Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4695 / $0.5409 | Buy Now | |
DISTI #
470-2621220000
|
Mouser Electronics | Wire Labels & Markers SM-FO 27/12.5 MM WS | 500 |
|
$0.6650 / $0.8730 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4920 / $0.7396 | Buy Now |