Part Details for 262125 by Amphenol Corporation
Overview of 262125 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 262125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262125
|
Avnet Americas | Conn MMCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262125) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.2625 / $5.2855 | Buy Now |
DISTI #
262125
|
Avnet Americas | Conn MMCX F 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 262125) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-262125
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX STRAIGHT CRIMP JACK .047 SR GOLD RoHS: Compliant | 180 |
|
$5.0300 / $8.3700 | Buy Now |
Part Details for 262125
262125 CAD Models
262125 Part Data Attributes
|
262125
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262125
Amphenol Corporation
RF MMCX Connector, Female, Cable Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |