Part Details for 262127 by Amphenol Corporation
Overview of 262127 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 262127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262127
|
Avnet Americas | Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 262127) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.7920 | Buy Now |
DISTI #
523-262127
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX PLUG .047 SEMI RIGID RoHS: Compliant | 166 |
|
$4.1700 / $7.1500 | Buy Now |
DISTI #
262127
|
TTI | RF Connectors / Coaxial Connectors MMCX PLUG .047 SEMI RIGID pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1500 / $4.6900 | Buy Now |
Part Details for 262127
262127 CAD Models
262127 Part Data Attributes
|
262127
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
262127
Amphenol Corporation
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |