263-270K
Xicon Passive Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of 263-270K by Xicon Passive Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8N3S270KC-0074CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N3S270KC-1154CDI8 Renesas Electronics Corporation LVPECL Frequency-Programmable Crystal Oscillator
8N4S270KC-1088CDI8 Renesas Electronics Corporation LVDS Frequency-Programmable Crystal Oscillator

Price & Stock for 263-270K by Xicon Passive Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4845
RFQ

CAD Models for 263-270K by Xicon Passive Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 263-270K by Xicon Passive Components

263-270K
Xicon Passive Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XICON PASSIVE COMPONENTS
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Series
CR5
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. 263-270K
    Xicon Passive Components
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 263-270K by Xicon Passive Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 263-270K by Xicon Passive Components

Select Manufacturer
Which Manufacturer of 263-270K would you like to use for your alert(s)?
  • Please alert me when 263-270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 263-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 263-270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 263-270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 263-270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 263-270K by Xicon Passive Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: