Part Details for 2630 BK005 by Alpha Wire
Overview of 2630 BK005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2630 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6742
|
Newark | Hook-Up Wire, 30Awg, Black, 30.5M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2630 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$113.0000 / $152.0500 | Buy Now |
DISTI #
216-2630BK005-ND
|
DigiKey | HOOK-UP STRND 30AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$103.2772 / $134.0500 | Buy Now |
DISTI #
602-2630-100-02
|
Mouser Electronics | Hook-up Wire 2630 BLACK 100 FT, 30 AWG 600V 300C PFA RoHS: Compliant | 14 |
|
$140.1300 / $191.8400 | Buy Now |
DISTI #
72494481
|
RS | Thermo Thin Hook-up Wire, 30Awg, 600V, PFA, Black | Alpha Wire 2630 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$172.6600 / $191.8400 | RFQ |
DISTI #
2630-BK005
|
TME | Wire, ThermoThin, stranded, Cu, 30AWG, PFA, black, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$107.4200 / $122.7700 | RFQ |
DISTI #
3790589
|
element14 Asia-Pacific | HOOK-UP WIRE, 30AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$110.7924 / $143.7996 | Buy Now |
DISTI #
3790589
|
Farnell | HOOK-UP WIRE, 30AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$89.7409 | Buy Now |
Part Details for 2630 BK005
2630 BK005 CAD Models
2630 BK005 Part Data Attributes:
|
2630 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2630 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |