Part Details for 2631 by Pomona Electronics
Overview of 2631 by Pomona Electronics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M4223
|
Newark | Test Lead, 149Mm, 45V, Bnc Connector Type:Bnc Jack, Test Connector Type B:Alligator Clips X 2, Lead Length - Imperial:6", Lead Length - Metric:152.4Mm, Insulator Colour:Black, Red, Current Rating:-, Voltage Rating:45Vrms Rohs Compliant: Yes |Pomona 2631 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$14.4400 / $18.6100 | Buy Now |
DISTI #
501-1131-ND
|
DigiKey | TEST LEAD BNC TO GATOR 5.9" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
115 In Stock |
|
$16.1376 / $16.2900 | Buy Now |
DISTI #
565-2631
|
Mouser Electronics | Test Leads BNC (F) TO MINI ALLIGATOR CLIPS RoHS: Compliant | 134 |
|
$16.1400 | Buy Now |
DISTI #
70197486
|
RS | Test Clip, BNC, 0.187 in., +50 C (Max.), 45 V (rms) (Max.), 20 AWG, Brass | Pomona Electronics 2631 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40 |
|
$15.5600 / $16.2900 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
POM2631
|
Heilind Electronics | BNC (F) TO MINI ALLIGATOR CLIPS | Americas - 3 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly PVC 0.149m 20AWG BNC to 2(Minigator Clips) F-M/M |
5 In Stock |
|
$16.1400 / $18.9900 | Buy Now |
DISTI #
51969251
|
Verical | BNC to Test Clip for 225.8 Min Qty: 3 Package Multiple: 1 Date Code: 1941 | Americas - 5 |
|
$23.4155 | Buy Now |
|
Quest Components | MINI CL/BNC(F) | 66 |
|
$14.5170 / $15.7268 | Buy Now |
DISTI #
POM-2631
|
TME | Test lead, BNC plug,aligator clip x2, Urated: 45V, Len: 0.149m Min Qty: 1 | 3 |
|
$19.3100 / $20.7300 | Buy Now |
Part Details for 2631
2631 CAD Models
2631 Part Data Attributes:
|
2631
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2631
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | 20 AWG, POLYTETRAFLUORO ETHYLENE | |
Connector Type | INTERCONNECTION DEVICE |