Part Details for 2631102002 by Schaffner
Overview of 2631102002 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631102002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2631102002
|
Avnet Abacus | Ferrite Core, Cylindrical, 260 Ohm, 28.6 mm Length, 12.8 mm ID, 25.9 mm OD (Alt: 2631102002) RoHS: Compliant Min Qty: 159 Package Multiple: 159 | Abacus - 0 |
|
Buy Now |