Part Details for 2631480002 by Fair-Rite Products Corp
Overview of 2631480002 by Fair-Rite Products Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631480002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9539
|
Newark | Ferrite Core, Cylindrical, 295Ohm/100Mhz, 300Mhz, Outer Diameter:12.3Mm, Product Length:25.4Mm, Inner Diameter:4.95Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:295Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631480002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14470 |
|
$0.3580 / $0.7320 | Buy Now |
DISTI #
1934-1377-ND
|
DigiKey | FERRITE CORE 295OHM SOLID 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35995 In Stock |
|
$0.3875 / $0.8400 | Buy Now |
DISTI #
623-2631480002
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=295 OHM @100MHz RoHS: Compliant | 22489 |
|
$0.3350 / $0.7700 | Buy Now |
DISTI #
V36:1790_06726850
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 264 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 | Americas - 1756 |
|
$0.3781 / $0.3784 | Buy Now |
DISTI #
E54:1762_05856500
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 | Europe - 454 |
|
$0.4219 / $0.7613 | Buy Now |
DISTI #
V99:2348_06726850
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 143 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2151 | Americas - 143 |
|
$0.4161 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 295 ohms@100MHz - OD 0.485” - ID 0.200” - Length 1.000” RoHS: Compliant |
6571 In Stock |
|
$0.3155 / $0.4826 | Buy Now |
DISTI #
79662698
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 2211 | Americas - 6550 |
|
$0.4128 / $0.6703 | Buy Now |
DISTI #
79358361
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 264 Package Multiple: 1 Date Code: 2230 | Americas - 1756 |
|
$0.3781 / $0.3784 | Buy Now |
DISTI #
80557399
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2231 | Americas - 454 |
|
$0.4219 | Buy Now |