Part Details for 2631540002 by Fair-Rite Products Corp
Overview of 2631540002 by Fair-Rite Products Corp
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631540002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C2322
|
Newark | Ferrite Core, Cylindrical, 300 Ohm/100Mhz, 300Mhz, Outer Diameter:14.3Mm, Product Length:28.6Mm, Inner Diameter:6.35Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:300Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631540002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154708 |
|
$0.3170 | Buy Now |
DISTI #
1934-1350-ND
|
DigiKey | FERRITE CORE 300OHM SOLID 6.35MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
67594 In Stock |
|
$0.5212 / $1.1300 | Buy Now |
DISTI #
623-2631540002
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=300 OHM @100MHz RoHS: Compliant | 56214 |
|
$0.4480 / $0.9400 | Buy Now |
DISTI #
V36:1790_06726854
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 95919 |
|
$0.5088 / $0.6951 | Buy Now |
DISTI #
E54:1762_05856488
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2236 | Europe - 34217 |
|
$0.5642 / $0.7288 | Buy Now |
DISTI #
V79:2366_23879419
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 566 |
|
$0.4873 / $0.6806 | Buy Now |
DISTI #
V99:2348_06726854
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 | Americas - 27 |
|
$0.4097 / $0.6161 | Buy Now |
|
Onlinecomponents.com | errite Core - Cylindrical - 300 ohm - 28.6 mm Length - 1 MHz to 300 MHz - 6.35 mm ID - 14.3 mm OD. |
29798 In Stock |
|
$0.4598 / $0.7453 | Buy Now |
DISTI #
79925927
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 158 Package Multiple: 1 | Americas - 154733 |
|
$0.4173 / $0.5176 | Buy Now |
DISTI #
76889517
|
Verical | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2223 | Americas - 95919 |
|
$0.5088 / $0.6569 | Buy Now |