Part Details for 2631540002 by Schaffner
Overview of 2631540002 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631540002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2631540002
|
Avnet Abacus | Ferrite Core, Cylindrical, 300 Ohm, 28.6 mm Length, 6.35 mm ID, 14.3 mm OD (Alt: 2631540002) RoHS: Compliant Min Qty: 376 Package Multiple: 376 | Abacus - 0 |
|
Buy Now |