Part Details for 2631626402 by Fair-Rite Products Corp
Overview of 2631626402 by Fair-Rite Products Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631626402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7289
|
Newark | Ferrite Core, Cylindrical, 225Ohm/100Mhz, 300Mhz, Outer Diameter:18.7Mm, Product Length:28.6Mm, Inner Diameter:10.15Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:225Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631626402 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 750 |
|
$0.7970 / $1.5400 | Buy Now |
DISTI #
1934-1235-ND
|
DigiKey | FERRITE 225OHM SOLID 10.16MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
72663 In Stock |
|
$0.7063 / $1.4700 | Buy Now |
DISTI #
623-2631626402
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z=225 OHM @ 100 MHz RoHS: Compliant | 29218 |
|
$0.7250 / $1.3300 | Buy Now |
DISTI #
V36:1790_06726864
|
Arrow Electronics | Ferrite Core Round Cable 31-Material RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 | Americas - 65452 |
|
$0.6732 | Buy Now |
|
Onlinecomponents.com | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.735” - ID 0.400” - Length 1.125” RoHS: Compliant |
8679 In Stock |
|
$0.6820 / $0.9770 | Buy Now |
|
Quest Components | EMI/RFI SUPPRESSOR | 196 |
|
$1.0700 / $2.1400 | Buy Now |
|
Master Electronics | Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.735” - ID 0.400” - Length 1.125” RoHS: Compliant |
8679 In Stock |
|
$0.6820 / $0.9770 | Buy Now |