Part Details for 2631814002 by Fair-Rite Products Corp
Overview of 2631814002 by Fair-Rite Products Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631814002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P1090
|
Newark | Ferrite Core, Cylindrical, 175 Ohm, Outer Diameter:101.6Mm, Product Length:25.4Mm, Inner Diameter:76.2Mm, Frequency Min:-, Frequency Max:-, Impedance:175Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631814002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$16.6200 | Buy Now |
DISTI #
1934-1124-ND
|
DigiKey | FERRITE 175OHM SOLID 76.20MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1509 In Stock |
|
$17.6536 / $23.8100 | Buy Now |
DISTI #
623-2631814002
|
Mouser Electronics | Ferrite Cable Cores 31 Round Cable Core Z= 175 OHM @100 MHz RoHS: Compliant | 555 |
|
$20.1800 / $30.1900 | Buy Now |
DISTI #
V99:2348_06727150
|
Arrow Electronics | Ferrite Core Round Cable 31-Material 1.461nH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2142 | Americas - 20 |
|
$18.9600 | Buy Now |
|
Onlinecomponents.com | Ferrite Core - Solid - Free Hanging - 175Ohm @ 100MHz - 31 Round Cable Core - 3.000" Dia (76.20mm) Inner - 4.000" Dia (101.60mm) Outer. |
143 In Stock |
|
$17.1400 / $32.3200 | Buy Now |
DISTI #
80595338
|
Verical | Ferrite Core Round Cable 31-Material 1.461nH RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2217 | Americas - 138 |
|
$42.0160 | Buy Now |
DISTI #
60904530
|
Verical | Ferrite Core Round Cable 31-Material 1.461nH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Americas - 20 |
|
$18.9600 | Buy Now |
|
Master Electronics | Ferrite Core - Solid - Free Hanging - 175Ohm @ 100MHz - 31 Round Cable Core - 3.000" Dia (76.20mm) Inner - 4.000" Dia (101.60mm) Outer. |
143 In Stock |
|
$17.1400 / $32.3200 | Buy Now |